Delta Plus VE702GREEN Blue Polyester Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 283-4821
- Mfr. Part No.:
- VE702GREEN06
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€18.24
(exc. VAT)
€22.44
(inc. VAT)
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.24 | €1.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 283-4821
- Mfr. Part No.:
- VE702GREEN06
- Manufacturer:
- Delta Plus
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | VE702GREEN | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE | |
| Better World Verification | Global Recycled Standard | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 6 | ||
Product Type Gloves | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series VE702GREEN | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Standards/Approvals CE | ||
Better World Verification Global Recycled Standard | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Delta Plus VE702GREEN Blue Polyester Gloves Polyurethane Coating
- Delta Plus VE702GREEN Blue Polyester Gloves Polyurethane Coating
- Delta Plus VE702GREEN Blue Polyester Gloves Polyurethane Coating
- Delta Plus VE702GREEN Blue Polyester Gloves Polyurethane Coating
- Delta Plus VE702GREEN Blue Polyester Gloves Polyurethane Coating
- Delta Plus VE702PESD White Carbon Fibre Size 6, Polyurethane Coating
- Delta Plus VENICUTD10 Black Size 6, Polyurethane Coating
- Delta Plus VENICUT10 Blue Polyamide Work Gloves Polyurethane Coating
