Ansell HyFlex 11-561 Blue, Grey Basalt, HPPE, Nylon, Polyester, Elastane Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 284-2297
- Mfr. Part No.:
- 11561080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
- 338 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 284-2297
- Mfr. Part No.:
- 11561080
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Basalt, HPPE, Nylon, Polyester, Elastane | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Series | HyFlex 11-561 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 Cut A4, EN 388:2016 | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A3, Dermatest"Original Excellent", EcoVadis Gold, EN 388:4X42C, Food Contact Symbol, Oeko-Tex Standard 100 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Basalt, HPPE, Nylon, Polyester, Elastane | ||
Colour Blue, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Series HyFlex 11-561 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard ANSI/ISEA 105-2024 Cut A4, EN 388:2016 | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A3, Dermatest"Original Excellent", EcoVadis Gold, EN 388:4X42C, Food Contact Symbol, Oeko-Tex Standard 100 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 11561100
Features & Benefits
Applications
How does the anti-static feature benefit users in electrical applications?
What maintenance is required to ensure the longevity of these gloves?
Are these gloves suitable for use in food handling environments?
What types of handling tasks are best suited for these gloves?
Related links
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Gloves Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Gloves Nitrile Coating
