Ansell HyFlex 11-724 Grey HPPE, Nylon, Spandex Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 284-2317
- Mfr. Part No.:
- 11724060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
- Plus 132 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.78 |
*price indicative
- RS Stock No.:
- 284-2317
- Mfr. Part No.:
- 11724060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nylon, Spandex | |
| Colour | Grey | |
| Safety Standard | ANSI, EN, REACH Compliant | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | HyFlex 11-724 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI, EN, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material HPPE, Nylon, Spandex | ||
Colour Grey | ||
Safety Standard ANSI, EN, REACH Compliant | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series HyFlex 11-724 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI, EN, REACH Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Work Gloves - 11724100
This is a pair of work gloves designed for industrial applications requiring protection against abrasions and cuts. The gloves feature a lightweight construction for enhanced dexterity, allowing users to perform intricate tasks with ease. The polyurethane coating provides a grip suitable for light oil conditions, making them versatile for a range of handling tasks. They comply with relevant safety standards, ensuring reliable protection for users in demanding environments.
Features & Benefits
• Durable polyurethane coating offers excellent abrasion resistance
• Lightweight spandex liner enhances comfort and dexterity
• INTERCEPT™ Cut Resistance Technology for reliable cut protection
• Ergonomic design improves grip and handling efficiency
• Compatible with touchscreens for convenient use while wearing
• Vend pack availability ensures easy access and replenishment
Applications
• Suitable for handling components in assembly and inspection
• Can be used for mounting and dismantling of equipment
• Often employed in loading and unloading vehicles
• Applicable in maintenance tasks within various industrial sectors
• Ideal for operations in automotive and metal fabrication industries
What kind of grip can be expected from these gloves in oily conditions?
The polyurethane coating on the palms provides an excellent grip, particularly in light oil conditions, ensuring that handling remains secure and efficient without sacrificing dexterity.
How do these gloves enhance comfort during extended use?
The 13-gauge liner comprises a blend of HPPE, Lycra, and spandex, which not only fits snugly but also allows for breathability and flexibility, enhancing overall comfort during continual use.
Are these gloves resistant to punctures?
With an EN388 rating for puncture resistance, these gloves offer a basic level of protection against sharp objects, making them suitable for various industrial tasks.
Can these gloves be used in conjunction with touchscreen devices?
Yes, the design allows for compatibility with consumer and industrial touchscreen devices, enabling users to operate screens without needing to remove the gloves.
What safety standards do these gloves comply with?
These gloves comply with EN388 and feature high abrasion and cut resistance ratings, ensuring they meet workplace safety requirements for hand protection.
Related links
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 6, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 6, Polyurethane Coating
- Ansell HyFlex 11-751 Black Fibreglass Nylon Size 6, Polyurethane Coating
- Ansell HyFlex 11-724 Black HPPE Size 5, Polyurethane Coating
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 10, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 11, Polyurethane Coating
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 8, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 10, Polyurethane Coating
