Honeywell Safety Vertigo Black Polyamide Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 284-6306
- Mfr. Part No.:
- 2132251-10
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6306
- Mfr. Part No.:
- 2132251-10
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 7 | |
| Glove Material | Polyamide | |
| Main Colour of Glove | Black | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 10Pairs | |
| Range | Vertigo | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 7 | ||
Glove Material Polyamide | ||
Main Colour of Glove Black | ||
Glove Coating Polyurethane | ||
Number of Gloves 10Pairs | ||
Range Vertigo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Vertigo Black Gloves handling of fine products in a dry, slightly greasy or soiled environment. It is 100% black polyamide knitted glove. The knitting technique helps to obtain a glove that conforms snugly to the hand, with good dexterity. The glove offers maximum comfort and added sturdiness.
The PU coating ensures a good grip
Its dark colour makes it more soil proof, thus ensuring a longer life
Its dark colour makes it more soil proof, thus ensuring a longer life
Related links
- North Vertigo Black Polyamide Work Gloves Polyurethane Coating
- North Vertigo Black Polyamide Work Gloves Polyurethane Coating
- North Vertigo Black Polyamide Work Gloves Polyurethane Coating
- North Vertigo Black Polyamide Work Gloves Polyurethane Coating
- North Vertigo Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety VERTIGO White Polyurethane Work Gloves Polyurethane Coating
- Honeywell Safety Polytril Air Comfort Black Cotton Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety Black Polyamide Work Gloves Polyurethane Coating
