uvex Polyamide, Elastane, Carbon Work Gloves, Size 9
- RS Stock No.:
- 284-7257
- Mfr. Part No.:
- 6003509
- Manufacturer:
- uvex
Subtotal (1 pair)*
€3.75
(exc. VAT)
€4.61
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.75 |
*price indicative
- RS Stock No.:
- 284-7257
- Mfr. Part No.:
- 6003509
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide, Elastane, Carbon | |
| EN 61340-5-1 Compliant | No | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide, Elastane, Carbon | ||
EN 61340-5-1 Compliant No | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Uvex athletic lite ESD safety glove is certified in line with Oeko-Tex Standard 100, ensuring safety and quality. Designed for mechanical precision work, it is lightweight and sensitive. The matt, open-pore micro foam coating offers breathability, flexibility, and excellent grip. Certified according to DIN EN 16350, it is suitable for ESD applications and potentially explosive atmospheres. Compatible with standard screens, tablets, and mobile phones, it prepares you for the digital future.
Good grip
Very good tactile feel
Extremely flexible
Related links
- uvex Polyamide Carbon Work Gloves, Size 7
- uvex Polyamide Size 9
- uvex Phynomic airLite A ESD Black Carbon Elastane Work Gloves Aqua Polymer Coating
- uvex Phynomic Lite Grey Polyamide Size 9, Aqua Polymer Coating
- uvex Uvex phynomic Blue Polyamide Size 9, Aqua Polymer Foam Coating
- uvex Uvex phynomic Grey Elastane Work Gloves Aqua Polymer Foam Coating
- uvex Phynomic foam Grey Polyamide Size 9, Aqua Polymer Foam Coating
- uvex athletic lite Blue Elastane Work Gloves Nitrile Micro-Foam Coating
