uvex phynomic B XG Blue, Black, Sky Blue High Performance Polyethylene, Elastane, Polyamide, Fibreglass Work Gloves,
- RS Stock No.:
- 284-7260
- Mfr. Part No.:
- 6004406
- Manufacturer:
- uvex
Subtotal (1 pair)*
€11.51
(exc. VAT)
€14.16
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.51 |
*price indicative
- RS Stock No.:
- 284-7260
- Mfr. Part No.:
- 6004406
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene, Elastane, Polyamide, Fibreglass | |
| Colour | Blue, Black, Sky Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | B | |
| Coating | Aqua Polymer | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant | |
| Series | phynomic B XG | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 6 | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene, Elastane, Polyamide, Fibreglass | ||
Colour Blue, Black, Sky Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test B | ||
Coating Aqua Polymer | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant | ||
Series phynomic B XG | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex phynomic B XG — sensitive cut protection glove (cut level B) with excellent grip in oily conditions and touchscreen function
The best grip in oily conditions in its class. The Xtra Grip coating ensures excellent grip in oily areas and a long service life of the glove. For increased sustainability and safety. Uvex phynomic cut protection gloves come from our carbon-neutral production in Germany. They feel like a second skin, are sensitive and meet the highest requirements for protecting your health (proDERM®). Thanks to touchscreen compatibility with all common screens, tablets and mobile phones, there is no need to take off the Uvex phynomic B XG.
General features
• Lightweight and sensitive cut protection glove for mechanical activities in damp and oily areas
• Aqua polymer Xtra Grip coating on the Palm and fingertips
• Touchscreen compatibility
• The long service life of the glove reduces costs and waste
• Excellent fit, feels like a second skin
• Aqua polymer Xtra Grip coating on the Palm and fingertips
• Touchscreen compatibility
• The long service life of the glove reduces costs and waste
• Excellent fit, feels like a second skin
Comfort features
• Excellent tactile feel
• High level of breathability due to the porous foam coating
• Perfect fit due to slim-fit design and 3D-Ergo technology
• Dermatologically approved (proDERM®) health protection and skin compatibility
• Suitable for allergy sufferers and a solvent-free alternative for PU gloves
• Certified in line with Uvex harmful substances standard and OEKO-TEX® Standard 100
• High level of breathability due to the porous foam coating
• Perfect fit due to slim-fit design and 3D-Ergo technology
• Dermatologically approved (proDERM®) health protection and skin compatibility
• Suitable for allergy sufferers and a solvent-free alternative for PU gloves
• Certified in line with Uvex harmful substances standard and OEKO-TEX® Standard 100
Protection features
• Certified according to EN 388 (4 X 4 2 B)
• Excellent grip in oily, slightly damp and dry areas
• Outstanding mechanical abrasion resistance of the aqua polymer Xtra Grip coating
• High level of cut protection and high tear resistance due to the optimal material composition
• No need to remove the glove thanks to touchscreen compatibility
• Excellent grip in oily, slightly damp and dry areas
• Outstanding mechanical abrasion resistance of the aqua polymer Xtra Grip coating
• High level of cut protection and high tear resistance due to the optimal material composition
• No need to remove the glove thanks to touchscreen compatibility
Application areas
• Fine assembly work
• Precision work
• Inspection
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work
• Precision work
• Inspection
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work
Related links
- uvex phynomic B XG Black Blue High Performance Polyethylene Polyamide
- uvex phynomic B XG Black Sky Blue High Performance Polyethylene Polyamide
- uvex phynomic B XG Black Blue Elastane Polyamide
- uvex phynomic B XG Blue Black Polyamide Elastane
- uvex phynomic B XG Sky Blue Black Polyamide Fibreglass
- uvex phynomic B XG Sky Blue Black Fibreglass Polyamide
- uvex phynomic F XG Black High Performance Polyethylene Steel Size 11, Aqua Polymer
- uvex phynomic F XG Black High Performance Polyethylene Elastane Size 7, Aqua Polymer
