Tranemo RG0004 Green, Black Polyamide, 1% Anti-Static, 79% FR Viscose, Aramid Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 284-8433
- Mfr. Part No.:
- T10-RG0004-XL
- Manufacturer:
- Tranemo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 284-8433
- Mfr. Part No.:
- T10-RG0004-XL
- Manufacturer:
- Tranemo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranemo | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyamide, 1% Anti-Static, 79% FR Viscose, Aramid | |
| Lining Material | 79% FR Viscose, Aramid, 1% Anti-Static, Polyamide | |
| Colour | Green, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Flame Resistant | |
| Series | RG0004 | |
| Safety Standard | ANSI | |
| Number of Gloves | 1 | |
| Coating | Neoprene | |
| Standards/Approvals | IEC 61482-1-2 (Gloves) CL.2 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tranemo | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyamide, 1% Anti-Static, 79% FR Viscose, Aramid | ||
Lining Material 79% FR Viscose, Aramid, 1% Anti-Static, Polyamide | ||
Colour Green, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Flame Resistant | ||
Series RG0004 | ||
Safety Standard ANSI | ||
Number of Gloves 1 | ||
Coating Neoprene | ||
Standards/Approvals IEC 61482-1-2 (Gloves) CL.2 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tranemo XL size FLAME RETARDANT GLOVES ARC 16 with high Electric Arc protection optimised for high electric arc risks. Perfect in tough working conditions with high heat flame.
High performance
Cut resistance
PPE Level 2 on glove
PPE 3 protection on the most exposed areas
Related links
- Tranemo RG0004 Green 79% FR Viscose 10% Polyamide Gloves Neoprene Coating
- Tranemo RG0004 Black 10% Aramid 10% Polyamide Gloves Neoprene Coating
- Tranemo RG0004 Black 10% Polyamide 10% Aramid Gloves Neoprene Coating
- Tranemo RG0004 Black 1% Anti-Static 10% Aramid Gloves Neoprene Coating
- Tranemo RG0004 Black 10% Aramid 10% Polyamide Gloves Neoprene Coating
- Hexarmor Green Aramid Size 10, Neoprene Coating
- Delta Plus Yellow Aramid Knit General Handling Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
