Mapa HARPON 330 Green Latex Work Gloves, Size 6
- RS Stock No.:
- 287-6993
- Mfr. Part No.:
- 3433001 / 6
- Manufacturer:
- Mapa
Subtotal (1 pack of 5 pairs)*
€26.22
(exc. VAT)
€32.25
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.22 | €5.244 |
*price indicative
- RS Stock No.:
- 287-6993
- Mfr. Part No.:
- 3433001 / 6
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Latex | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Safety Standard | EN 388:3131X, EN 407 X1XXXX, EN ISO 21420:5/5 | |
| Series | HARPON 330 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN388 3131X, CE, EN407 X1XXXX, EN ISO 21420:5/5 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Latex | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Safety Standard EN 388:3131X, EN 407 X1XXXX, EN ISO 21420:5/5 | ||
Series HARPON 330 | ||
Number of Gloves 10 | ||
Standards/Approvals EN388 3131X, CE, EN407 X1XXXX, EN ISO 21420:5/5 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Glove is designed with a textile support interior finish and a reinforced grip exterior finish, providing both comfort and enhanced traction. Crafted from natural latex, it offers durability and flexibility. Its knitted cuff ensures a secure fit. Additionally, it is silicone free to prevent traces and defects on metal sheets and glass before painting, maintaining surface integrity.
Impact protection
Abrasion and puncture resistance
Good thermal insulation of the hand
Excellent flexibility of natural latex
Free of harmful substances
Exceptionally comfortable textile support
Related links
- Mapa HARPON 330 Green Latex Work Gloves, Size 7
- Mapa HARPON 330 Green Latex Work Gloves, Size 9
- Mapa HARPON 330 Green Latex Work Gloves, Size 8
- Mapa HARPON 330 Beige Size 6
- Mapa HARPON 330 Beige Size 7
- Mapa HARPON 330 Beige Size 9
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 6
- Mapa HARPON 321 Orange Natural Latex Work Gloves, Size 6
