Mapa ULTRANE 553 Black, Grey Nitrile Rubber Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 287-7005
- Mfr. Part No.:
- 3455308 / 6
- Manufacturer:
- Mapa
Subtotal (1 pack of 10 pairs)*
€30.21
(exc. VAT)
€37.16
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.21 | €3.021 |
*price indicative
- RS Stock No.:
- 287-7005
- Mfr. Part No.:
- 3455308 / 6
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Series | ULTRANE 553 | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN1149-1, EN1149-2, EN388, EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Series ULTRANE 553 | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Number of Gloves 2 | ||
Standards/Approvals EN1149-1, EN1149-2, EN388, EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Glove is equipped with a seamless textile support interior finish, offering comfort and durability, with a 13 gauge construction for flexibility. Its exterior finish features a ventilated back design. It is a silicone free to prevent traces, defects on metal sheet and glass prior to painting.
Excellent abrasion resistance
Suitable for long term wear
Free of harmful substances
Nitrile coating resistant to dirt particles
Excellent tactile sensitivity and freedom of movement
Related links
- Mapa ULTRANE 553 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Grey Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Grey Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Grey Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 553 Grey Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 6
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
