KYORENE Kyorene Pro Grey Graphene Gloves, Size 8, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

€64.02

(exc. VAT)

€78.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.02€5.335

*price indicative

RS Stock No.:
287-7990
Mfr. Part No.:
00-810 taille 8
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

8

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

2

Number of Gloves

12

Coating

Nitrile Micro-Foam

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Mechanical Hazards EN 388

4121A

Series

Kyorene Pro

Safety Standard

EN 388:2016 + A1:2018, EN 511, ANSI A1

EN 374 Chemical

No

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 511 Cold

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE glove features an 18-gauge grey Kyorene Pro graphene liner for enhanced protection and durability. It also has a black HCT micro foam nitrile palm coating for improved grip and dexterity.

Hi vis reinforced thumb crotch

No stainless steel or fiberglass

Ergonomically shaped for superior fit

Bacteriostatic to kill harmful bacteria

Thermal regulating to keep the hands comfortable

Odour neutralizing to keep the gloves smelling fresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy