KYORENE Kyorene Pro Black Graphene Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 287-7994
- Mfr. Part No.:
- 00-832 taille 6
- Manufacturer:
- KYORENE
Image representative of range
Subtotal (1 pack of 12 pairs)*
€168.86
(exc. VAT)
€207.70
(inc. VAT)
- Shipping from 08 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €168.86 | €14.072 |
*price indicative
- RS Stock No.:
- 287-7994
- Mfr. Part No.:
- 00-832 taille 6
- Manufacturer:
- KYORENE
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Graphene | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | C | |
| EN388 Cut - TDM-100 Test | C | |
| Coating | Nitrile Foam | |
| Series | Kyorene Pro | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | |
| Safety Standard | EN 388:2016 + A1:2018, ANSI A3, EN 16350 | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN1186, OEKO-TEX, DMF free, Silicon free | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Gloves | ||
Size 6 | ||
Material Graphene | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade C | ||
EN388 Cut - TDM-100 Test C | ||
Coating Nitrile Foam | ||
Series Kyorene Pro | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection | ||
Safety Standard EN 388:2016 + A1:2018, ANSI A3, EN 16350 | ||
Number of Gloves 12 | ||
Standards/Approvals EN1186, OEKO-TEX, DMF free, Silicon free | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- KYORENE Kyorene Pro Black Graphene Gloves Nitrile Foam Coating
- KYORENE Kyorene Pro Black Graphene Gloves Nitrile Foam Coating
- KYORENE Kyorene Pro Black Graphene Gloves Nitrile Foam Coating
- KYORENE Kyorene Pro Black Graphene Gloves Nitrile Foam Coating
- KYORENE Kyorene Pro Black Graphene Gloves Nitrile Foam Coating
- KYORENE Kyorene Pro Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE kyorene Black Size 6, Nitrile Foam Coating
- KYORENE Kyorene Pro Grey Graphene Gloves Nitrile Foam Coating
