KYORENE Kyorene Pro Grey Graphene Gloves, Size 10, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€166.49

(exc. VAT)

€204.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€166.49€13.874

*price indicative

RS Stock No.:
287-8072
Mfr. Part No.:
K01-424 taille 10
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

10

Product Type

Gloves

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

Safety Standard

EN 388:2016 + A1:2018, ANSI A4, EN 407

Coating

Nitrile Micro-Foam

Series

Kyorene Pro

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Number of Gloves

12

EN 374 Chemical

No

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 407 Thermal

1

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves have an 18 gauge grey Kyorene Pro graphene liner for protection, and a full blue nitrile coating with black HCT micro foam nitrile palm coating for grip and durability. They're designed without stainless steel or fiberglass for safety,

Thermal regulating to keep the hands comfortable

Odour Neutralizing to Keep the gloves smelling fresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy