KYORENE Kyorene Pro Grey Graphene Gloves, Size 6, Polyurethane Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€120.02

(exc. VAT)

€147.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€120.02€10.002

*price indicative

RS Stock No.:
287-8088
Mfr. Part No.:
K04-403 taille 6
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Gloves

Size

6

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

D

Safety Standard

EN 388:2016 + A1:2018

Series

Kyorene Pro

Mechanical Hazards EN 388

4X42D

Number of Gloves

12

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

EN 374 Chemical

No

Standards/Approvals

OEKO-TEX, Silicon free

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE gloves are equipped with an 18 gauge grey Kyorene Pro graphene liner for protection, paired with a black polyurethane palm coating for durability and grip. They're designed without stainless steel or fiberglass, ensuring safety. Additionally,

Thermal regulating to keep the hands comfortable

Odour neutralizing to keep the gloves smelling fresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy