Liscombe Black Nylon Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 287-9721
- Mfr. Part No.:
- LN620-11-LIS
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€8.53
(exc. VAT)
€10.49
(inc. VAT)
- RS Stock No.:
- 287-9721
- Mfr. Part No.:
- LN620-11-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388, EN 420 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe gloves are made of nylon comes in size 11 and provides excellent dexterity and precision from the soft and flexible PU palm coating. It is used for general assembly operations and light material handling. It comes in pack of 12/case of 240 pairs.
Moderate cut resistance
Excellent comfort from the seamless knitted liner
Related links
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- RS PRO Black Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Black Nylon Work Gloves Polyurethane Coating
- Ansell 11-421 Black Nylon Work Gloves Polyurethane Coating

