Delta Plus VECUTC02 Grey Polyethylene Cut Resistant Work Gloves, Size 8, Medium, Polyurethane Coating
- RS Stock No.:
- 703-0792
- Mfr. Part No.:
- VECUTC02GR08
- Manufacturer:
- Delta Plus
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-0792
- Mfr. Part No.:
- VECUTC02GR08
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Vecut Gloves
SOFTnocut high performance fibre. Polyurethane coating on palm and fingertips. Reinforcement between the thumb and index finger. 10 cm cuff. Gauge 15.
Reinforcement between the thumb and index finger.
Reinforcement between the thumb and index finger.
Venitex
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Polyethylene |
Main Colour of Glove | Grey |
Glove Coating | Polyurethane |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN374 Chemical | No |
Range | VECUTC02 |
EN407 Thermal | No |
EN511 Cold | No |
- RS Stock No.:
- 703-0792
- Mfr. Part No.:
- VECUTC02GR08
- Manufacturer:
- Delta Plus