Skytec Grey Nylon Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 201-3551
- Mfr. Part No.:
- SKY0010
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€15.22
(exc. VAT)
€18.72
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.22 |
*price indicative
- RS Stock No.:
- 201-3551
- Mfr. Part No.:
- SKY0010
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec SS6 8/M is cut resistant, lightweight PU coated glove is extremely flexible and dexterous. It provides outstanding cut resistance for protection in high cut risk applications.
Reinforced thumb crotch enhances durability
Flexible and comfortable
PU coating gives exceptional abrasion resistance
Related links
- Skytec Grey Nylon Work Gloves Polyurethane Coating
- Skytec Grey Nylon Work Gloves Polyurethane Coating
- Skytec EMG755 Black Size 8, Polyurethane Coating
- Skytec Skytec SS6 Grey Nylon Gloves Polyurethane Coating
- Skytec Skytec SS6 Grey Nylon Gloves Polyurethane Coating
- Skytec CIRRUS Grey Nylon Work Gloves Polyurethane Coating
- Ansell Edge Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
