Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pair)*

€13.15

(exc. VAT)

€16.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€13.15

*price indicative

RS Stock No.:
712-2700
Mfr. Part No.:
557
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

10

Product Type

Work Gloves

Lining Material

Polyethylene

Material

High Performance Polyethylene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

3

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Coating

Polyurethane

Safety Standard

ISO 13997

Series

KRYTECH 557

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Krytech 557 Ultrane Plus Range Enhanced Coating


Dyneema® and elasthane knitted glove

Coated with Nirtile on thumb, forefinger crotch and the welt area

Curved fingers and contoured palm

Elastic knit wrist

Smooth external surface

Excellent abrasion resistance

Superior cut resistance

Excellent breathability

Seamless liner

Washable for an increased service life

Suitable for all industries where cut hazards have been identified

Length: 23.5 - 26cm

FEATURES and BENEFITS:

Re-inforced with Nitrile

Excellent abrasion resistance

Suitable for long term wear

Anatomical shape

Excellent dexterity

Reduces hand fatigue

APPLICATIONS:

Automotive and mechanical industry

Paper industry

Construction industry

Handling metal parts

Laying tiles

Inserts

Frames

Zinc sheeting

Installing steel structures

Assembly

Screwing

Storage:

Store in original packaging

Protect from heat, light and humidity

Standards

ISO 13997

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy