Ansell Nylon Anti-Static Gloves, Size 9

Subtotal (1 pair)*

€8.22

(exc. VAT)

€10.11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 77 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€8.22

*price indicative

RS Stock No.:
806-4715
Mfr. Part No.:
11100090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Anti-Static Gloves

Size

9

Material

Nylon

EN388 Cut - TDM-100 Test

A

EN 61340-5-1 Compliant

No

EN388 Cut - Coup Test

1

Reusable/Disposable

Reusable

Latex Free

Yes

Number of Gloves

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN

Ansell Anti-Static Gloves - 11100100


This anti-static glove is designed specifically for ESD safety, ensuring effective protection against electrostatic discharge. Constructed from nylon and featuring a nitrile foam coating, these gloves offer both comfort and durability for various industrial applications. Ideal for use in environments where the prevention of static electricity is crucial, they are suitable for professionals engaged in electronics, automation, and mechanical work.

Features & Benefits


• Ionic+™ antimicrobial technology curtails microbial growth

• Designed to be touchscreen compatible for easy device use

• ZONZ™ Comfort Fit yarn provides a tailored, stress-free fit

• Nitrile foam coating enhances longevity and abrasion resistance

• Offers protection against bacterial odour and fabric degradation

• EN388 certified for high abrasion resistance and durability

Applications


• Suitable for assembly line tasks in manufacturing

• Applicable in the logistics sector for handling delicate components

• Can be used for maintenance and cleaning in automotive contexts

• Often employed in electronics for ESD-sensitive assembly needs

• Effective for operators managing shared surfaces and tools

What advantages does the nitrile foam coating provide?


The nitrile foam coating offers improved durability and resistance to wear, ensuring these gloves can withstand rigorous industrial use while maintaining comfort. It also protects against bacterial-related odours, stains, and degradation of the fabric.

How does the Ionic+™ technology enhance glove performance?


Ionic+™ technology utilises silver to provide antimicrobial properties, reducing the risk of microbial contamination and ensuring a safer working environment, especially in industrial settings where hygiene is paramount.

Can these gloves be used while handling touchscreens?


Yes, these gloves are specifically designed to be touchscreen compatible, allowing users to interact with devices without the need to remove their gloves, making them convenient for various tasks in automation and electronics.

Standards

EN1149, EN388 2131

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy