Ansell 11-926 Purple Nylon Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 867-2903
- Mfr. Part No.:
- 11926080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€9.44
(exc. VAT)
€11.61
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.44 |
*price indicative
- RS Stock No.:
- 867-2903
- Mfr. Part No.:
- 11926080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Series | 11-926 | |
| Coating | Nitrile | |
| Safety Standard | REACH Compliant | |
| Resistance Features | Oil Resistant | |
| Number of Gloves | 12 | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI Level 3, EN, REACH | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Series 11-926 | ||
Coating Nitrile | ||
Safety Standard REACH Compliant | ||
Resistance Features Oil Resistant | ||
Number of Gloves 12 | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI Level 3, EN, REACH | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Work Gloves - 11926070
This pair of abrasion-resistant work gloves is designed to offer reliable protection and comfort in demanding industrial environments. Engineered with a specialised nitrile coating, these gloves resist oils and chemicals while ensuring a secure grip. Their lightweight and flexible design enables ease of movement, making them ideal for various applications in the automotive, machinery, and metal fabrication industries.
Features & Benefits
• RIPEL™ Liquid Repellence provides a barrier against oils
• Three-quarter dipped nitrile coating enhances grip performance
• Ergonomic design reduces hand fatigue during prolonged use
• Lightweight nylon liner mimics a second skin feel
• Achieves high abrasion resistance for long-lasting durability
• EN388 certified gloves ensure compliance with safety standards
Applications
• Suitable for metalworking and assembly tasks
• Can be used for production line support and maintenance
• Often employed in loading and unloading rough parts
• Applicable in assembling and disassembling equipment
• Ideal for warehousing and handling incoming goods
How do the gloves perform in oily conditions?
The gloves feature RIPEL™ Liquid Repellence, effectively keeping oils away and ensuring a better grip in slippery environments, thereby enhancing safety for users involved in maintenance or production tasks.
What protective standards do the gloves meet?
These gloves are EN388 certified, demonstrating their compliance with rigorous safety standards concerning abrasion, tear, and puncture resistance.
Can these gloves be used for chemical handling?
While these gloves offer some oil protection, their suitability for chemical handling depends on the specific chemicals involved. Always consult safety data sheets for the chemicals in question before use.
How do the gloves contribute to comfort during extended wear?
Their lightweight and ergonomic design, combined with a flexible nylon liner, allows for a comfortable fit that reduces fatigue, making them ideal for long hours of work without compromising performance.
HyFlex® 11-926 Neoprene Nitrile Coated Gloves
The neoprene nitrile glove HyFlex® 11-926 features a durable coating secure grip in oily environments. The liner is made with one of the finest gauge nylon fiber dipped in a ¾ design to ensure back of finger full protection.
Oil-repellent
Excellent oil grip
Liquidproof coating
Superior comfort due to the absence of seams in the inside of the gloves
Very good flexibility, finger dexterity and abrasion resistance
Ideal applications: stamping light and small metal parts, primary assembly of light components, maintenance operations, loading & downloading parts in metal working lines, assembly in machining
Ansell
Standards
EN 388 4121 Category II
Related links
- Ansell 11-926 Purple Nylon Work Gloves Nitrile Coating
- Ansell 11-926 Purple Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-926 Purple Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-926 Purple Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-926 Purple Nylon Gloves Nitrile Coating
- Ansell 11-849 Grey Nylon Size 8, Nitrile Coating
- Ansell HyFlex 11-531 Grey Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-800 Grey Nylon Work Gloves Nitrile Foam Coating
