RS PRO Black Cotton Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 869-1654
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.29 |
*price indicative
- RS Stock No.:
- 869-1654
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 1 | |
| Resistance Features | Thermal | |
| Safety Standard | EN 388, EN 511 | |
| Coating | Latex | |
| Series | RS PRO | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 1 | ||
Resistance Features Thermal | ||
Safety Standard EN 388, EN 511 | ||
Coating Latex | ||
Series RS PRO | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold Yes | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Artix Thermal Freezer Gloves
These cold protection reusable gloves from RS feature a fluffy inner liner to keep hands warm in temperatures down to -25°C.
Features & Benefits
• Latex coating to palms provides excellent grip in both wet and dry environments
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Comfortable fit designed to reduce hand fatigue and increase efficiency
Typical Applications
• Cold stores
• Food storage
• Freezers
• Outdoor work
Related links
- Delta Plus ATONVV731 Black Cotton Size 11, Latex Coating
- RS PRO Black Cotton Work Gloves Latex Coating
- Tegera TEGERA Orange Cotton Work Gloves Latex Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Traffi TG1655 Red Cotton Size 11, Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Gloves Latex Coating
- Tegera TEGERA Black Size 11, Latex Coating
