Skytec Ultimus Grey Fibreglass, High Performance Polyethylene Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 877-7622
- Mfr. Part No.:
- SKY68
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€17.81
(exc. VAT)
€21.91
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.81 |
*price indicative
- RS Stock No.:
- 877-7622
- Mfr. Part No.:
- SKY68
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Fibreglass, High Performance Polyethylene | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Series | Ultimus | |
| Safety Standard | EN 407 | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Fibreglass, High Performance Polyethylene | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Series Ultimus | ||
Safety Standard EN 407 | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Skytec Ultimus Lite
These cut resistant reusable gloves from Skytec feature a seamless HPPE and glass cut resistant liner providing ideal protection for handling sharp and slippery objects, such as metal and glass.
Features & Benefits
• Cut level 5 protection for maximum cut resistance
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Excellent flexibility, durability and dexterity
• Excellent grip in dry, wet or oily conditions
• Back of hand is breathable for extra comfort
Typical Applications
• Transport
• Metal Fabrication
• Mechanical inspection
• Automotive
• Bottling
Skytec
Related links
- Skytec Ultimus Grey Fibreglass Size 8, Nitrile Coating
- Skytec Ultimus Grey Fibreglass Size 10, Nitrile Coating
- Skytec TORQ TYPHOON Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE NANO FOAM Black High Performance Polyethylene Work Gloves Nitrile Foam Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Skytec Tons Five Foam TF-5 Black High Performance Polyethylene Size
- Skytec SAPPHIRE AERO PU Black Size 9, Polyurethane Coating
