JCB Rechargeable LED Floodlight Work Light, 2500 lm, 3-Pin (Global), Type C - EU Plug, 110V, 240 V, IP65
- RS Stock No.:
- 219-922
- Mfr. Part No.:
- JCB-RS-TUFFDUALKIT
- Manufacturer:
- JCB
Subtotal (1 unit)*
€306.53
(exc. VAT)
€377.03
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.53 |
*price indicative
- RS Stock No.:
- 219-922
- Mfr. Part No.:
- JCB-RS-TUFFDUALKIT
- Manufacturer:
- JCB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | 3-Pin (Global), Type C - EU | |
| Sub Type | Floodlight | |
| Luminous Flux | 2500lm | |
| Voltage | 110V, 240V | |
| Rechargeable | Yes | |
| Colour | Floodlight | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type 3-Pin (Global), Type C - EU | ||
Sub Type Floodlight | ||
Luminous Flux 2500lm | ||
Voltage 110V, 240V | ||
Rechargeable Yes | ||
Colour Floodlight | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
JCB 2500 lumens, Hybrid Work Light kit, mains rechargeable with tripod IP65
The JCB Tuffdual Kit comprises 2 super bright and very robust JCB Tuffdual 2500 lumen site lights, that are powered either by mains 110V / 240V, or by its internal rechargeable Li-ion battery, and a 1.7m JCB Tripod with T-bar and carry bag. The 2 Tuffduals have an outer casing which are both chemical and oil resistant making them suitable for the most demanding site applications and environments. They have built-in USB power banks, stepless dimming, battery status indicators, brightness display and 2 5m mains charging cables with snap-fit connectors. Both lights can be mounted onto the included strong and sturdy tripod and T-bar, allowing for an elevated lighting position. Included in the package – 2 x JCB Tuffdual site lights, 2x 5m mains/charging cables (110V or 240V), 1 x 1.7m JCB Tripod, T-bar, carry bag, manuals.
2 x JCB Tuffdual
2500 lumens
2 versions 240 V standard and 110 V optional
5 m mains charging cable with snap fit connector
Rechargeable battery
Latest LED technology with wide angle beam
Very robust and durable
Up to 12 hours runtime on lowest light setting
Outer casing is chemical and oil resistant
Battery status and brightness display
Designed for challenging and harsh environments
1 x JCB Tripod
Steel body and T Bar
Fix or hang lights on T Bar for elevated lighting
Fully adjustable up to 1.7m
Compact, quick deployment and easy setup
Easy fine adjustment via strong flip levers
Comes with T Bar and carry bag
Weighs 3.34KG
Euro plug adaptor included
Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including industrial maintenance, construction, refurbishment, garages, work sites.
Related links
- JCB Rechargeable LED Floodlight Work Light 3-Pin (Global) 110V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- JCB LED Industrial Site Light Work Light 3-Pin (Global) 100V IP65
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP65
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP68
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
