Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-932
- Mfr. Part No.:
- JCB-Trip
- Manufacturer:
- JCB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Product Type | Tripod | |
| Sub Type | Tripod | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Product Type Tripod | ||
Sub Type Tripod | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The JCB Tripod with T-Bar and Carry Bag for Work Lights is built and designed for professionals that require an elevated lighting position, the 1.7m fully adjustable JCB Tripod is high-quality, compact and offers quick deployment and easy set-up. Any make or model of work lights that are tripod mountable, can either be fixed or hung for elevated lighting via the T-bar. Comes with a carry bag. Included in the package is JCB Tripod, T-bar, Carry Bag.
Steel body and T Bar
Fix or hang lights on T Bar for elevated lighting
Fully adjustable up to 1.7m
Compact, quick deployment and easy setup
Easy fine adjustment via strong flip levers
Quick release feet
Comes with T Bar and carry bag
Weighs 3.34KG
Applications
The JCB tripod is an ideal accessory to use for all makes and models of work lights that can be tripod mounted. Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including industrial maintenance, construction, refurbishment, garages, work sites.
Related links
- DeWALT Tripod Tripod
- Sylvania LED Tripod Tripod
- Basler Tripod Tripod Adapter Camera
- Kestrel Tripod Meter Portable Tripod for Use with Kestrel Meter
- Testo Tripod Tripod for Use with Measuring Instruments
- brennenstuhl Tripod
- RS PRO Laser Level Tripod Tripod, For Use With 1/4 in Laser Level
- JCB JCB-PLT-CH Battery Charger For 24V 2 A with UK plug
