Nightsearcher Rechargeable LED Work Light, 1000 lumens, USB-C Plug, 3.7 V, IP65
- RS Stock No.:
- 333-740
- Mfr. Part No.:
- NSMICRO1000-C
- Manufacturer:
- Nightsearcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 333-740
- Mfr. Part No.:
- NSMICRO1000-C
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Type | Work Lamp | |
| Lamp Type | LED | |
| Luminosity | 1000 lumens | |
| Voltage Rating | 3.7 V | |
| Rechargeable | Yes | |
| Plug Type | USB-C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Type Work Lamp | ||
Lamp Type LED | ||
Luminosity 1000 lumens | ||
Voltage Rating 3.7 V | ||
Rechargeable Yes | ||
Plug Type USB-C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable Work light Micro 1000 is a compact yet powerful rechargeable LED work light that delivers 1000 lumens of bright, 90° flood beam illumination. Designed for ultimate portability, it fits in the palm of your hand, making it perfect for tight spaces and detailed tasks. With a 360° rotatable head, magnetic base, and hanging hook, it offers flexible mounting options for hands free operation.
Strong magnetic base and hanging hook for versatile mounting
Durable construction with an aluminium heat sink
Battery status and charging indicator
Protected against battery overcharge and discharge
Ideal for lighting compact areas
Supplied with a USB charging cable
Durable construction with an aluminium heat sink
Battery status and charging indicator
Protected against battery overcharge and discharge
Ideal for lighting compact areas
Supplied with a USB charging cable
Related links
- Nightsearcher Rechargeable LED Work Light USB-C Plug IP44
- Nightsearcher Rechargeable LED Work Light USB-C Plug IP54
- Nightsearcher Rechargeable LED Work Light USB-C Plug IP54
- Nightsearcher Rechargeable LED Work Light USB Plug IP65
- RS PRO Rechargeable LED Work Light USB Plug IP54
- Unilite Rechargeable COB LED Work Light USB-C Plug IP65
- Unilite Rechargeable COB LED Work Light USB-C Plug IP65
- Nightsearcher Rechargeable LED Work Light Micro USB Plug IP65
