CK Rechargeable LED Industrial Site Light Work Light, 5000 lm, 18V, IP65
- RS Stock No.:
- 285-5144
- Distrelec Article No.:
- 304-00-259
- Mfr. Part No.:
- T9740
- Manufacturer:
- CK
Subtotal (1 unit)*
€181.35
(exc. VAT)
€223.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.35 |
*price indicative
- RS Stock No.:
- 285-5144
- Distrelec Article No.:
- 304-00-259
- Mfr. Part No.:
- T9740
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Industrial Site Light | |
| Luminous Flux | 5000lm | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 202mm | |
| Length | 171mm | |
| Width | 262mm | |
| Standards/Approvals | IK08, IP65 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Industrial Site Light | ||
Luminous Flux 5000lm | ||
Voltage 18V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 202mm | ||
Length 171mm | ||
Width 262mm | ||
Standards/Approvals IK08, IP65 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The CK power tool battery light is a robust site light featuring adjustable LED illumination for versatile lighting options. Designed with a heavy-duty IK08 rating, it offers increased impact resistance for durability in demanding environments. Equipped with a tactile on/off switch and a brightness adjustment function, users can easily control the intensity of the light. Enhanced by CKlearView LED technology, it provides accurate color rendering for improved visibility and clarity.
Integrated pivot stand to adjust working angle
IP65 rated against dust and water ingress
Related links
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light USB Plug IP65
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- brennenstuhl Rechargeable LED Bright LED Working Light Work Light 7.4V, IP65
- JCB Rechargeable LED Light Work Light 18V, IP65
