Gedore Rechargeable UV LED Dimmable LED Lamp, 620 lm, 100V, 240 V

Subtotal (1 unit)*

€126.09

(exc. VAT)

€155.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.09

*price indicative

RS Stock No.:
608-492
Mfr. Part No.:
3108678
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Lamp Type

UV LED

Product Type

LED Lamp

Sub Type

Dimmable

Luminous Flux

620lm

Power

16W

Housing Material

Plastic

Voltage

100, 240V

Rechargeable

Yes

Height

40mm

Minimum Operating Temperature

-5°C

Length

477mm

Width

50mm

Maximum Operating Temperature

50°C

Standards/Approvals

s

Lamp Supplied

Yes

Series

900 20 Series

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gedore LED/UV lamp is a versatile deployable lighting solution, specifically designed for both automotive and industrial applications, as well as various leisure activities. Its slim design incorporates innovative features, allowing users to easily switch between LED and UV light for enhanced functionality. With a powerful output of 620 lumens, this lamp offers continuous dimming capabilities, making it Ideal for tracking leaks in air-conditioning systems and heat pumps. Additionally, it boasts multiple mounting options, including swing-out hooks and strong magnets, ensuring practicality during use. This lamp is creditably powered via a USB Interface or the included power pack, offering convenience and flexibility in different environments.

Versatile deployable design suitable for automotive, industrial, and leisure use

Continuously dimmable with the Ability to switch from LED to UV light

Equipped with swing out hooks and adjustable magnets for secure placement

Powerful luminous output of 620 lumens for effective illumination

Powered through a USB Interface or included power pack for convenience

Long lasting burn time of up to 3 hours on a full charge

Durable plastic material designed to withstand various conditions

Wide operating temperature range suitable for diverse environments

Related links