brennenstuhl Rechargeable LED LED Lamp Work Light, 6000 lm, USB Plug, 18V, IP55
- RS Stock No.:
- 286-7656
- Mfr. Part No.:
- 1171630501
- Manufacturer:
- brennenstuhl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-7656
- Mfr. Part No.:
- 1171630501
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Plug Type | USB | |
| Product Type | Work Light | |
| Sub Type | LED Lamp | |
| Luminous Flux | 6000lm | |
| Power | 50W | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| IP Rating | IP55 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Plug Type USB | ||
Product Type Work Light | ||
Sub Type LED Lamp | ||
Luminous Flux 6000lm | ||
Power 50W | ||
Voltage 18V | ||
Rechargeable Yes | ||
IP Rating IP55 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hugo Brennenstuhl LED Work Light with bright OSRAM LEDs with high efficiency and long service life. Additionally, quickly ready for use thanks to exchangeable Bosch Professional 18 V battery. It has powerbank function which offers USB charging port for devices with USB charging cable like smartphones, tablets.
Robust housing
IP55 degree of protection
Non slip due to rubberised corner protection
Folding handle for standing or attaching to tripod
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- brennenstuhl Rechargeable LED LED Lamp Work Light 18V, IP65
- brennenstuhl Rechargeable LED LED Lamp Work Light 18V, IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
