RS PRO Rechargeable LED Floodlight Floodlight 100 Lm/W, 1000 lm, Type C Plug, 5V, IP65
- RS Stock No.:
- 762-664
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€43.45
(exc. VAT)
€53.44
(inc. VAT)
In Stock
- Plus 209 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.45 |
*price indicative
- RS Stock No.:
- 762-664
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Plug Type | Type C | |
| Product Type | Floodlight | |
| Sub Type | Floodlight | |
| Power | 10W | |
| Luminous Flux | 1000lm | |
| Voltage | 5V | |
| Colour Temperature | 6500K | |
| Housing Material | ABS, Aluminium | |
| Rechargeable | Yes | |
| Colour | Cool White | |
| IP Rating | IP65 | |
| Height | 91mm | |
| Luminous Efficacy | 100Lm/W | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Length | 52mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 84mm | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Plug Type Type C | ||
Product Type Floodlight | ||
Sub Type Floodlight | ||
Power 10W | ||
Luminous Flux 1000lm | ||
Voltage 5V | ||
Colour Temperature 6500K | ||
Housing Material ABS, Aluminium | ||
Rechargeable Yes | ||
Colour Cool White | ||
IP Rating IP65 | ||
Height 91mm | ||
Luminous Efficacy 100Lm/W | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Length 52mm | ||
Maximum Operating Temperature 40°C | ||
Width 84mm | ||
Standards/Approvals CE, RoHS, UKCA | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
RS PRO 10W LED Floodlight 1m Cable
The RS PRO 10W LED Floodlight is designed for efficient and reliable outdoor lighting. With a luminous flux of 1000 lumens and a cool white colour temperature of 6500 K, it provides bright illumination suitable for various environments. Its Compact design and rechargeable feature make it Ideal for portable use.
Features and Benefits
LED Lamp Type: Offers energy efficiency and long-lasting performance.
Luminous Efficacy: 100 Lm/W ensures high brightness with low power consumption.
IP65 Rating: Provides protection against dust and water, suitable for outdoor use.
Housing Material: Made from ABS and Aluminium for durability and lightweight handling.
Rechargeable: Allows for convenient use without constant power supply.
Plug Type C: Compatible with standard power outlets.
Wide Operating Temperature Range: Functions effectively from -10 °C to 40 °C.
CE, RoHS, UKCA Approved: Meets essential safety and environmental standards.
Luminous Efficacy: 100 Lm/W ensures high brightness with low power consumption.
IP65 Rating: Provides protection against dust and water, suitable for outdoor use.
Housing Material: Made from ABS and Aluminium for durability and lightweight handling.
Rechargeable: Allows for convenient use without constant power supply.
Plug Type C: Compatible with standard power outlets.
Wide Operating Temperature Range: Functions effectively from -10 °C to 40 °C.
CE, RoHS, UKCA Approved: Meets essential safety and environmental standards.
Applications
Outdoor security lighting
Construction site illumination
Event and stage lighting
Temporary lighting solutions
Construction site illumination
Event and stage lighting
Temporary lighting solutions
Additional Information
Supplied with a 1m cable for flexible installation options.
Includes LED lamp for immediate use.
Conforms to CE, RoHS, and UKCA standards ensuring compliance with safety regulations.
Includes LED lamp for immediate use.
Conforms to CE, RoHS, and UKCA standards ensuring compliance with safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Rechargeable LED Light Work Light 100 Lm/W Type C Plug IP65
- RS PRO Rechargeable LED Light Work Light 100 Lm/W Type C Plug IPX3
- RS PRO Rechargeable LED Headlamp Headlamp 100 Lm/W Type C Plug IP65
- RS PRO Rechargeable LED Headlamp Headlamp 125 Lm/W Type C Plug IP65
- RS PRO Rechargeable LED Work Lamp Work Light 120 Lm/W USB Type C Plug IP65
- RS PRO Rechargeable LED Inspection Lamp Work Light 120 Lm/W USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP44
