SCANGRIP LED Floodlight Work Light, 4000 lm, Pre-Wired Plug, 240V ac, IP67
- RS Stock No.:
- 889-437
- Mfr. Part No.:
- 03.6202
- Manufacturer:
- SCANGRIP
Subtotal (1 unit)*
€134.90
(exc. VAT)
€165.93
(inc. VAT)
- Plus 9 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €134.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 889-437
- Mfr. Part No.:
- 03.6202
- Manufacturer:
- SCANGRIP
Select all | Attribute | Value |
|---|---|---|
| Brand | SCANGRIP | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | Pre-Wired | |
| Sub Type | Floodlight | |
| Power | 29W | |
| Luminous Flux | 4000lm | |
| Voltage | 240V ac | |
| Rechargeable | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Height | 235mm | |
| Length | 235mm | |
| Minimum Operating Temperature | -25°C | |
| Cable Length | 5m | |
| Maximum Operating Temperature | 40°C | |
| Width | 80mm | |
| Standards/Approvals | WEEE | |
| Lamp Supplied | Yes | |
| Better World Verification | EU Energy Efficiency Label A, UK Energy Efficiency Label A | |
| Better World Product | Yes | |
| Series | 03.6202 | |
| Select all | ||
|---|---|---|
Brand SCANGRIP | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type Pre-Wired | ||
Sub Type Floodlight | ||
Power 29W | ||
Luminous Flux 4000lm | ||
Voltage 240V ac | ||
Rechargeable No | ||
Colour Black | ||
IP Rating IP67 | ||
Height 235mm | ||
Length 235mm | ||
Minimum Operating Temperature -25°C | ||
Cable Length 5m | ||
Maximum Operating Temperature 40°C | ||
Width 80mm | ||
Standards/Approvals WEEE | ||
Lamp Supplied Yes | ||
Better World Verification EU Energy Efficiency Label A, UK Energy Efficiency Label A | ||
Better World Product Yes | ||
Series 03.6202 | ||
- COO (Country of Origin):
- CN
Related links
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- brennenstuhl LED LED Lamp Work Light 144 Lm/W Pre-Wired Plug IP65
- brennenstuhl LED LED Lamp Work Light 137 Lm/W Pre-Wired Plug IP65
- brennenstuhl Illumination Element Handlamp Work Light 137 Lm/W Pre-Wired Plug IP20
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP44
