Seeit LED Floodlight Work Light, 1480 lm, 33V dc, IP67

Subtotal (1 unit)*

€37.61

(exc. VAT)

€46.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.61

*price indicative

RS Stock No.:
286-3968
Mfr. Part No.:
AMP0053
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Lamp Type

LED

Product Type

Work Light

Sub Type

Floodlight

Luminous Flux

1480lm

Power

27W

Voltage

33V dc

Colour Temperature

6500K

Housing Material

Aluminium

Rechargeable

No

IP Rating

IP67

Height

60mm

Length

120mm

Lifespan

35000h

Cable Length

30m

Width

130mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
CN
The Seeit LED floodlights are designed to operate on low voltage supplies ranging from 12V to 33V DC. Waterproof for outdoor use or on vehicles, these floodlights offer versatility and durability. They are ideal for lighting exteriors, including electrical gates, water towers, isolated chalets, and garden sheds, providing reliable illumination in various outdoor settings.

Temperature of color 6500 K

Certification CE and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy