4lite UK LED LED Festoon Light Festoon Lights, 220V, 240 V, IP44
- RS Stock No.:
- 289-2153
- Mfr. Part No.:
- 4L2/8000
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€87.25
(exc. VAT)
€107.32
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.25 |
*price indicative
- RS Stock No.:
- 289-2153
- Mfr. Part No.:
- 4L2/8000
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Lamp Type | LED | |
| Product Type | Festoon Lights | |
| Sub Type | LED Festoon Light | |
| Voltage | 220V, 240V | |
| Colour Temperature | 2700K | |
| Colour | Black | |
| Diameter | 27mm | |
| IP Rating | IP44 | |
| Length | 20m | |
| Cable Length | 20m | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 20000h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Lamp Type LED | ||
Product Type Festoon Lights | ||
Sub Type LED Festoon Light | ||
Voltage 220V, 240V | ||
Colour Temperature 2700K | ||
Colour Black | ||
Diameter 27mm | ||
IP Rating IP44 | ||
Length 20m | ||
Cable Length 20m | ||
Minimum Operating Temperature -20°C | ||
Lifespan 20000h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Heavy duty festoon light made from weather proof materials for all year round use. It is linkable, connect up to 10 sets together. The LED lifespan has L70 20000 hours.
Class 1 protection class
IP44 degree protection
Outstanding durability
Related links
- 4lite UK LED LED Festoon Light Festoon Lights 220V IP44
- 4lite UK LED Work Light, IP44
- 4lite UK LED Work Light IP44
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
- 4lite UK Round Round LED Bulkhead Light 220V IP54, Pylus
