Bosch Rexroth Polyvinyl Chloride Panel Clip Label Clip
- RS Stock No.:
- 278-9085
- Mfr. Part No.:
- 3842535136
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€619.53
(exc. VAT)
€762.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €619.53 | €30.977 |
*price indicative
- RS Stock No.:
- 278-9085
- Mfr. Part No.:
- 3842535136
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Panel Clip | |
| Component Type | Label Clip | |
| Colour | Colourless | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Panel Clip | ||
Component Type Label Clip | ||
Colour Colourless | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Lettering clip for tubular cross ties used in flow rack systems, workstations and material shuttles.
Max label height is 38 mm
Self adhesive
Related links
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 33 mm 3.5mm
- Bosch Rexroth Polyvinyl Chloride Door Profile MGE 10 mm Slot
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 68 mm 2.1mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 73 mm 3.5mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 30 mm 2.1mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 90 mm 2.1mm
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Polyvinyl Chloride Round Conveyor Roller Flange 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm
