Phoenix Contact For Use With Automatic Crimping Device
- RS Stock No.:
- 129-810
- Mfr. Part No.:
- 1207491
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€309.40
(exc. VAT)
€380.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.40 |
*price indicative
- RS Stock No.:
- 129-810
- Mfr. Part No.:
- 1207491
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| For Use With | Automatic Crimping Device | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
For Use With Automatic Crimping Device | ||
The Phoenix Contact Replacement processing insert is designed for use with the CF 3000-2.5 automatic crimping device. It offers a reliable solution for crimping tasks, ensuring efficiency and accuracy in your workflow. The insert is compatible with a cross section range of 1.0 mm², making it suitable for various applications.
Easy replacement processing insert for quick maintenance
Reliable and durable construction for long term performance
Certified for EU RoHS substance requirements
Suitable for use with EAC approval standards
Related links
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact For Use With Automatic Stripping Device
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Housing, For Use With Automatic Stripping Device
- Phoenix Contact Mounting Material, For Use With Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
