Phoenix Contact For Use With Automatic Crimping Device
- RS Stock No.:
- 129-807
- Mfr. Part No.:
- 1207488
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€430.27
(exc. VAT)
€529.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €430.27 |
*price indicative
- RS Stock No.:
- 129-807
- Mfr. Part No.:
- 1207488
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| For Use With | Automatic Crimping Device | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
For Use With Automatic Crimping Device | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Replacement processing insert is designed for the CF 3000-2.5 automatic crimping device. It ensures efficient and precise wire crimping, making it an essential tool for various applications in the electrical industry. With a weight of 82.2g, this processing insert is lightweight and easy to handle, allowing for seamless operation.
Suitable for wire crimping applications in the electrical industry
Ensures efficient and precise crimping for optimal results
Compatible with a Cross section range of 0.5mm²
Related links
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact For Use With Automatic Stripping Device
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Mounting Material, For Use With Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact For Use With Sleeve Feed
- Phoenix Contact For Use With Tool Kit
