Phoenix Contact For Use With Automatic Crimping Device
- RS Stock No.:
- 129-826
- Mfr. Part No.:
- 1205804
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.35 |
*price indicative
- RS Stock No.:
- 129-826
- Mfr. Part No.:
- 1205804
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| For Use With | Automatic Crimping Device | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
For Use With Automatic Crimping Device | ||
The Phoenix Contact replacement securing bolt is designed for the CF 3000-2.5 automatic crimping device, offering a reliable solution for your mounting needs. With a weight of 19.3g per piece, it is lightweight yet sturdy. The flexible conductor cross section of 0.25 mm² to 2.5 mm² ensures compatibility with various wiring setups. This product also meets EU RoHS substance requirements, demonstrating its environmental compliance.
Securing bolt for CF 3000-2.5 device
Flexible cross-section from 0.25 mm² to 2.5 mm²
Lightweight design at 19.3g
EU RoHS compliant for environmental standards
Related links
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- Phoenix Contact For Use With Automatic Stripping Device
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Housing, For Use With Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact Mounting Material, For Use With Automatic Stripping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
