Bott 1.97mFor Use With Verso Bench

Subtotal (1 unit)*

€849.65

(exc. VAT)

€1,045.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€849.65

*price indicative

RS Stock No.:
660-280
Mfr. Part No.:
16924604.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench Accessory

Standards/Approvals

No

Height

1.72m

For Use With

Verso Bench

Width

1.97m

Material

Sheet Steel

Depth

710mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso bench rear frame kit is an essential framework designed to enhance the stability and functionality of your workspace. With a robust construction crafted from sheet steel and finished with a durable powder coating in RAL 7035, this frame kit optimally supports the requirements of a modern workspace. Measuring 1966mm in width, 710mm in depth, and 1720mm in height, it is thoughtfully designed to integrate seamlessly into various environments while providing a solid foundation for your furniture. This frame kit delivers both aesthetic appeal and practical utility, ensuring your workspace remains organised and efficient.

Composed of high quality sheet steel for enhanced durability

Sleek powder coated finish in RAL 7035 for a professional appearance

Ideal for supporting diverse workspace setups, ensuring stability

Designed to complement modern furniture styles, adding to the aesthetics of your environment

Easy to integrate with other systems, providing flexibility in workspace design

Suitable for long term use, demonstrating a strong resilience to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy