Schneider Electric 465mmFor Use With Actassi VDS, Actassi VDA
- RS Stock No.:
- 276-9329
- Mfr. Part No.:
- NSYBF1U25P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€42.99
(exc. VAT)
€52.88
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.99 |
*price indicative
- RS Stock No.:
- 276-9329
- Mfr. Part No.:
- NSYBF1U25P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Width | 465mm | |
| For Use With | Actassi VDS, Actassi VDA | |
| Depth | 250mm | |
| Material | Sheet Metal | |
| Height | 44.45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Width 465mm | ||
For Use With Actassi VDS, Actassi VDA | ||
Depth 250mm | ||
Material Sheet Metal | ||
Height 44.45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Workbench Accessory, 465mm Width, Sheet Steel - NSYBF1U25P
This workbench accessory enhances your workspace by providing an efficient solution for organisation and accessibility. It is well-suited for various industrial applications, making it a robust addition for professionals in automation, electronics, and mechanical fields. Designed specifically for the Actassi VDA and Actassi VDS systems, it contributes to a structured work environment with its durable and functional design.
Features & Benefits
• Made from heavy-duty sheet steel for durability
• Perforated design allows for optimal tool and component storage
• Compatible with Actassi VDA and Actassi VDS systems, offering versatility
• Helps create a streamlined workspace for improved efficiency
• Facilitates effective workshop organisation and easy tool access
• Mounts securely to any workbench panel for stability
Applications
• Serves as an accessory to support Actassi VDA systems
• Utilised for mounting tools and components in workshops
• Provides a space-saving solution for tool organisation
• Applicable in industrial settings that require effective workspace layouts
• Enhances operational workflow in electrical projects
How can it be mounted on my workbench?
It can be securely attached to the workbench panel using standard mounting hardware.
Is it compatible with similar products?
Yes, its design allows it to complement various tools and accessories.
What type of maintenance is required?
Regular cleaning with a dry cloth is advised to maintain its appearance.
Can it hold heavy tools?
Yes, the heavy-duty construction supports a range of tools and equipment.
Is it easy to install?
Installation is straightforward, enabling a quick setup for immediate use.
Related links
- Schneider Electric 600mmFor Use With Actassi VDS, Actassi VDA
- Schneider Electric Actassi Spare Part for use with Actassi VDS, Actassi VDA
- Schneider Electric 600 mm Plinth 800 mm 100 mm for use with Actassi VDS, Actassi VDA
- Schneider Electric Actassi Series Telescopic Rail for Use with Actassi VDS, Actassi VDA x 1.2 m
- Schneider Electric NSYCFM Series Assembly Kit for Use with Actassi VDS, Actassi VDA 230 mm 40mm
- Schneider Electric For Use With Actassi VDS
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 600 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
