Bosch Rexroth FootrestFor Use With Universal Footrest
- RS Stock No.:
- 277-6717
- Mfr. Part No.:
- 3842537737
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€355.79
(exc. VAT)
€437.62
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.79 |
*price indicative
- RS Stock No.:
- 277-6717
- Mfr. Part No.:
- 3842537737
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Sub Type | Footrest | |
| For Use With | Universal Footrest | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Material Aluminium | ||
Sub Type Footrest | ||
For Use With Universal Footrest | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Universal attachment kit is designed for footrest basic. This universal attachment kit ensures that this footrest can be easily integrated into various workstations or seating arrangements, enhancing its versatility and usability. Users can easily adjust the height of the footrest even while seated, with an impressive adjustment range of 250 mm. This feature allows for personalized positioning, promoting better posture and reducing discomfort during long hours of work.
Oil resistant
For low fatigue sitting
Can installed on table frame
With fixed inclination of 5 degree
Related links
- Bosch Rexroth 900 mm FootrestFor Use With Workstation
- Bosch Rexroth Aluminium Footrest Footrest
- Bosch Rexroth Anodised Aluminium Footrest
- Bosch Rexroth 45 mmFor Use With Workstation
- Bosch Rexroth 292 mmFor Use With F3200
- Bosch Rexroth For Use With F3200
- Bosch Rexroth For Use With Workstation
- Bosch Rexroth For Use With Accessory for Case Lifter
