Treston 1.23mFor Use With Workbench

Subtotal (1 unit)*

€408.06

(exc. VAT)

€501.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€408.06

*price indicative

RS Stock No.:
284-0455
Mfr. Part No.:
TT12375-ESD
Manufacturer:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Workbench Accessory

Standards/Approvals

No

For Use With

Workbench

Depth

750mm

Height

25mm

Material

Semi Conductive Laminated Chipboard

Width

1.23m

COO (Country of Origin):
FI
The Treston Concept ESD Bench Top is a high-quality and functional work surface designed for Electrostatic Discharge (ESD) protection in various industrial and electronic work environments.

Bench top material is Semi-conductive laminated chipboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy