Treston 2mFor Use With Workbench
- RS Stock No.:
- 284-0473
- Mfr. Part No.:
- TT20060-HPL
- Manufacturer:
- Treston
Subtotal (1 unit)*
€359.94
(exc. VAT)
€442.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.94 |
*price indicative
- RS Stock No.:
- 284-0473
- Mfr. Part No.:
- TT20060-HPL
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Height | 25mm | |
| For Use With | Workbench | |
| Width | 2m | |
| Material | High Pressure Laminated Chipboard | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Height 25mm | ||
For Use With Workbench | ||
Width 2m | ||
Material High Pressure Laminated Chipboard | ||
Depth 600mm | ||
- COO (Country of Origin):
- FI
The Treston Concept HPL Bench Top is a robust and versatile work surface designed to meet the demands of various industrial and work environments. With a high-pressure laminated chipboard construction, this bench top combines durability with a modern aesthetic.
Bench top material is High pressure laminated chipboard
