Roline 600mm Wire Cable TrayFor Use With Desk Mount

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
284-2702
Distrelec Article No.:
304-31-212
Mfr. Part No.:
17.99.1315
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Workbench Accessory

Standards/Approvals

No

Width

600mm

Material

Steel

For Use With

Desk Mount

Sub Type

Wire Cable Tray

Depth

114mm

Height

76mm

RoHS Status: Exempt

COO (Country of Origin):
CN

17991315


The Roline Desktop cable tray organizer MADE from steel material with powder coating finish. This Wire management allows for SIT stand desktop movement while preventing damage to cabling.

Simple design manages all cables in place

Easy installation by screw mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy