SAM 750mm Wooden TopFor Use With Workstation
- RS Stock No.:
- 284-8970
- Mfr. Part No.:
- ETAB-PB20
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€376.37
(exc. VAT)
€462.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.37 |
*price indicative
- RS Stock No.:
- 284-8970
- Mfr. Part No.:
- ETAB-PB20
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Depth | 40mm | |
| Width | 750mm | |
| For Use With | Workstation | |
| Sub Type | Wooden Top | |
| Height | 40mm | |
| Material | Beech | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Depth 40mm | ||
Width 750mm | ||
For Use With Workstation | ||
Sub Type Wooden Top | ||
Height 40mm | ||
Material Beech | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 2 Meters Wooden Top for Workbench Furniture features a multiple beech TOP with a thickness of 40 mm Ideal for your professional workbench. With generous dimensions of 2000 x 750 x 40 mm, this table TOP provides a spacious and sturdy work surface, ensuring maximum productivity and increased comfort in your workspace.
Strong compatibility
Strong and Durable
Aesthetic view to workspace
Related links
- SAM 750mm Wooden TopFor Use With Workstation
- SAM 750mm Wooden TopFor Use With Workbench Unit
- SAM 660mm Wooden TopFor Use With Workstation
- SAM 750mm AccessoryFor Use With Workstation
- SAM 450mm AccessoryFor Use With Workstation
- SAM 575mm Perforated PanelFor Use With Workstation
- SAM 151mmFor Use With Workstation
- SAM 12mm AccessoryFor Use With Workstation
