SAM 660mm SheetFor Use With Workstation
- RS Stock No.:
- 284-8980
- Mfr. Part No.:
- ETAB-PTE
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€148.99
(exc. VAT)
€183.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.99 |
*price indicative
- RS Stock No.:
- 284-8980
- Mfr. Part No.:
- ETAB-PTE
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Material | Sheet Metal | |
| Width | 660mm | |
| For Use With | Workstation | |
| Sub Type | Sheet | |
| Depth | 630mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Material Sheet Metal | ||
Width 660mm | ||
For Use With Workstation | ||
Sub Type Sheet | ||
Depth 630mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Sheet Top for Workbench Furniture is a sheet metal TOP with a thickness of 40 mm, offering durability and functionality for your workbench furniture. With dimensions of 660 x 630 x 40 mm, this table TOP is compatible with various workbench configurations, providing a versatile solution to enhance your workspace and boost productivity.
Provides sturdy and Durable work surface
Ensuring maximum durability
Offers excellent impact and scratch resistance
Related links
- SAM 660mm SheetFor Use With Workstation
- SAM 660mm Wooden TopFor Use With Workstation
- SAM 450mm AccessoryFor Use With Workstation
- SAM 750mm AccessoryFor Use With Workstation
- SAM 151mmFor Use With Workstation
- SAM 575mm Perforated PanelFor Use With Workstation
- SAM 12mm AccessoryFor Use With Workstation
- SAM 700mm TrayFor Use With Workstation
