SAM 490mmFor Use With Workshop
- RS Stock No.:
- 284-8988
- Mfr. Part No.:
- ETAB-TSE75
- Manufacturer:
- SAM
Subtotal (1 unit)*
€148.99
(exc. VAT)
€183.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.99 |
*price indicative
- RS Stock No.:
- 284-8988
- Mfr. Part No.:
- ETAB-TSE75
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Height | 75mm | |
| Depth | 380mm | |
| For Use With | Workshop | |
| Width | 490mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Height 75mm | ||
Depth 380mm | ||
For Use With Workshop | ||
Width 490mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Drawer under workbench 490 x 380 x 75 mm is designed for a practical and efficient storage solution. This drawer fits perfectly on your workbench to give you additional storage space without taking up space on your work surface. With dimensions of 490 x 380 x 75 mm our under bench drawer is perfect for safely storing all your tools and accessories.
Easy to access
Without locking
Compatible with other drawer layout
Related links
- SAM 490mmFor Use With Workshop
- SAM 660mm WorkbenchFor Use With Workshop
- SAM 630mm Drawer WorkbenchFor Use With Workshop
- SAM ETAB-TSE75 Metal Workbench, 75 mm x 490mm x 380 mm
- SAM 2.4m ShelfFor Use With Workbench
- SAM 750mm Wooden TopFor Use With Workbench Unit
- SAM 151mmFor Use With Workstation
- SAM 12mm AccessoryFor Use With Workstation
