Bott 41002100.77V Portable Steel Workbench, 325kg Max Load Adjustable Height, 840 mm x 1.5m x 750 mm
- RS Stock No.:
- 175-597
- Mfr. Part No.:
- 41002100.77V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,517.12
(exc. VAT)
€1,866.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,517.12 |
*price indicative
- RS Stock No.:
- 175-597
- Mfr. Part No.:
- 41002100.77V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 325kg | |
| Length | 750mm | |
| Width | 1.5m | |
| Colour | Anthracite | |
| Height | 840mm | |
| Adjustable Height | Yes | |
| Model Number | 41002100.77V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 325kg | ||
Length 750mm | ||
Width 1.5m | ||
Colour Anthracite | ||
Height 840mm | ||
Adjustable Height Yes | ||
Model Number 41002100.77V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Bott Cubio Mobile Storage Bench with a full cupboard and 3 drawer cabinet is a highly durable and practical solution for organized storage and workspace. It features a heavy duty steel channel framework for exceptional strength and stability, with integrated storage units that include a full cupboard and a 3 drawer cabinet, offering ample space for tools and equipment. Equipped with 125mm diameter castors, this mobile bench ensures easy mobility across various work environments.
Powder coated finish
Made of sheet steel
With single and perfo panel lined
Reinforced 500mm door and 1 adjustable height
Galvanised steel shelf 100kg U.D.L.
Related links
- Bott 41002100.19V Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002025.19V Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002072.77v Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002022.77v Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002022.19V Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002124.77v Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002106.77v Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
