SOFAME W010010005BI Steel, Plywood Workbench, 1.5t Max Load, 840 mm x 750mm x 1.8 m

Subtotal (1 unit)*

€593.83

(exc. VAT)

€730.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€593.83

*price indicative

RS Stock No.:
219-568
Mfr. Part No.:
W010010005BI
Manufacturer:
SOFAME
Find similar products by selecting one or more attributes.
Select all

Brand

SOFAME

Product Type

Workbench

Sub Type

Workbench

Portable

No

Material

Steel, Plywood

Maximum Load

1.5t

Length

1.8m

Width

750mm

Height

840mm

Adjustable Height

No

Standards/Approvals

NF Technical Furniture standard, PEFC certified, NF Environment standard

Model Number

W010010005BI

COO (Country of Origin):
FR
The SOFAME Workbench is designed for safety and functionality, with no visible screws or bolts after assembly, reducing the risk of injury. Its SI frame can be anchored to the floor (excluding the electrical SI version) using the perforated base plate, which also helps prevent floor surface indentation.

Durable frame construction

Safety design

Hydraulic height adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy