SOFAME W010140006GC Portable Sheet Steel Workbench, 140kg Max Load Adjustable Height, 40 mm x 50mm x 40 mm
- RS Stock No.:
- 219-624
- Mfr. Part No.:
- W010140006GC
- Manufacturer:
- SOFAME
Subtotal (1 unit)*
€1,641.00
(exc. VAT)
€2,018.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,641.00 |
*price indicative
- RS Stock No.:
- 219-624
- Mfr. Part No.:
- W010140006GC
- Manufacturer:
- SOFAME
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SOFAME | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 140kg | |
| Length | 40mm | |
| Width | 50mm | |
| Height | 40mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | Standard XPD 65762 | |
| Model Number | W010140006GC | |
| Select all | ||
|---|---|---|
Brand SOFAME | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 140kg | ||
Length 40mm | ||
Width 50mm | ||
Height 40mm | ||
Adjustable Height Yes | ||
Standards/Approvals Standard XPD 65762 | ||
Model Number W010140006GC | ||
- COO (Country of Origin):
- FR
The SOFAME Electrically height-adjustable Regulog table features two sturdy sheet steel bases with height-setting jacks for stability. It is supported by two electrically controlled telescopic lift columns, allowing for precise and smooth height adjustment to suit the operator's needs.
Durable steel construction
Enhanced rigidity
Related links
- SOFAME W010140003GC Portable Sheet Steel Workbench 40 mm x 50mm x 40 mm
- SOFAME W010140029GC Portable Sheet Steel Workbench 40 mm x 50mm x 40 mm
- SOFAME W010140031GC Portable Sheet Steel Workbench 40 mm x 50mm x 40 mm
- SOFAME W010140030GC Portable Sheet Steel Workbench 40 mm x 50mm x 40 mm
- SOFAME W010140004GC Portable Sheet Steel Workbench 40 mm x 50mm x 40 mm
- SOFAME W010140005GC Portable Sheet Steel Melamine Workbench 40 mm x 50mm x
- SOFAME W010140032GC Portable Sheet Steel Plywood Workbench 40 mm x 50mm x
- SOFAME W010010004GA Portable Steel 300kg Max Load Adjustable Height, 40 mm x 125 mm
