SOFAME W010010057GA Steel, Plywood Workbench, 1.5t Max Load, 824 mm x 750mm x 1.8 m
- RS Stock No.:
- 219-634
- Mfr. Part No.:
- W010010057GA
- Manufacturer:
- SOFAME
Subtotal (1 unit)*
€499.51
(exc. VAT)
€614.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.51 |
*price indicative
- RS Stock No.:
- 219-634
- Mfr. Part No.:
- W010010057GA
- Manufacturer:
- SOFAME
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SOFAME | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel, Plywood | |
| Maximum Load | 1.5t | |
| Length | 1.8m | |
| Width | 750mm | |
| Height | 824mm | |
| Adjustable Height | No | |
| Model Number | W010010057GA | |
| Standards/Approvals | NF Technical Furniture standard, PEFC certified, NF Environment standard | |
| Select all | ||
|---|---|---|
Brand SOFAME | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel, Plywood | ||
Maximum Load 1.5t | ||
Length 1.8m | ||
Width 750mm | ||
Height 824mm | ||
Adjustable Height No | ||
Model Number W010010057GA | ||
Standards/Approvals NF Technical Furniture standard, PEFC certified, NF Environment standard | ||
- COO (Country of Origin):
- FR
The SOFAME Workbench is designed for safety and functionality, with no visible screws or bolts after assembly, reducing the risk of injury. Its SI frame can be anchored to the floor (excluding the electrical SI version) using the perforated base plate, which also helps prevent floor surface indentation.
Durable frame construction
Safety design
Hydraulic height adjustment
Related links
- SOFAME W010010057GC Steel 1.5t Max Load, 824 mm x 750mm x 1.8 m
- SOFAME W010010057BI Steel 1.5t Max Load, 824 mm x 750mm x 1.8 m
- SOFAME W010010056GC Steel 1.5t Max Load, 824 mm x 750mm x 1.5 m
- SOFAME W010010056BI Steel 1.5t Max Load, 824 mm x 750mm x 1.5 m
- SOFAME W010010056GA Steel 1.5t Max Load, 824 mm x 750mm x 1.5 m
- SOFAME W010010058GA Steel 1.5t Max Load, 824 mm x 750mm x 2 m
- SOFAME W010010058GC Steel 1.5t Max Load, 824 mm x 750mm x 2 m
- SOFAME W010010058BI Steel 1.5t Max Load, 824 mm x 750mm x 2 m
