SOFAME W010010107BI Steel, Melamine Workbench, 1.5t Max Load, 838 mm x 750mm x 1.2 m
- RS Stock No.:
- 219-640
- Mfr. Part No.:
- W010010107BI
- Manufacturer:
- SOFAME
Subtotal (1 unit)*
€427.76
(exc. VAT)
€526.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.76 |
*price indicative
- RS Stock No.:
- 219-640
- Mfr. Part No.:
- W010010107BI
- Manufacturer:
- SOFAME
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SOFAME | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel, Melamine | |
| Maximum Load | 1.5t | |
| Length | 1.2m | |
| Width | 750mm | |
| Height | 838mm | |
| Adjustable Height | No | |
| Standards/Approvals | NF Technical Furniture standard, PEFC certified, NF Environment standard | |
| Model Number | W010010107BI | |
| Select all | ||
|---|---|---|
Brand SOFAME | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel, Melamine | ||
Maximum Load 1.5t | ||
Length 1.2m | ||
Width 750mm | ||
Height 838mm | ||
Adjustable Height No | ||
Standards/Approvals NF Technical Furniture standard, PEFC certified, NF Environment standard | ||
Model Number W010010107BI | ||
- COO (Country of Origin):
- FR
The SOFAME Workbench is designed for safety and functionality, with no visible screws or bolts after assembly, reducing the risk of injury. Its SI frame can be anchored to the floor (excluding the electrical SI version) using the perforated base plate, which also helps prevent floor surface indentation.
Durable frame construction
Safety design
Hydraulic height adjustment
Related links
- SOFAME W010010107GA Steel 1.5t Max Load, 838 mm x 750mm x 1.2 m
- SOFAME W010010107GC Steel 1.5t Max Load, 838 mm x 750mm x 1.2 m
- SOFAME W010010109BI Steel 1.5t Max Load, 838 mm x 750mm x 1.8 m
- SOFAME W010010110GC Steel 1.5t Max Load, 838 mm x 750mm x 2 m
- SOFAME W010010109GC Steel 1.5t Max Load, 838 mm x 750mm x 1.8 m
- SOFAME W010010110BI Steel 1.5t Max Load, 838 mm x 750mm x 2 m
- SOFAME W010010109GA Steel 1.5t Max Load, 838 mm x 750mm x 1.8 m
- SOFAME W010010108GA Steel 1.5t Max Load, 838 mm x 750mm x 1.5 m
