Bott 41003667.16V Portable Sheet Steel Workbench, 450kg Max Load Adjustable Height, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 620-542
- Mfr. Part No.:
- 41003667.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,272.17
(exc. VAT)
€1,564.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,272.17 |
*price indicative
- RS Stock No.:
- 620-542
- Mfr. Part No.:
- 41003667.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Colour | Light Grey | |
| Height | 840mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41003667.16V | |
| Standards/Approvals | ISO 14001:2015 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Colour Light Grey | ||
Height 840mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41003667.16V | ||
Standards/Approvals ISO 14001:2015 | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Heavy-duty framework benches feature a braced structure with up to 1200kg UDL capacity. Mobile models are equipped with 125mm diameter castors and support up to 300kg UDL capacity.
Fixed or Adjustable working height
Choice of 40mm thick worktops
Related links
- Bott 41003669.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003668.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003670.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003640.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
- Bott 41003658.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
- Bott 41003655.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
- Bott 41003657.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
- Bott 41003639.16V Portable Sheet Steel Workbench 1.14 m x 750mm x 1.5 m
